text.skipToContent text.skipToNavigation

Manufacturer Part #

9021

Nylon Ø4.57 x 9.52 mm PC Lock In Support Spacer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 9021 - Technical Attributes
Attributes Table
Length: 0.375in
Material: Nylon
Diameter: 0.18in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,598
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$280.00
USD
Quantity
Unit Price
2,500
$0.112
5,000+
$0.11
Product Variant Information section