text.skipToContent text.skipToNavigation

Manufacturer Part #

903-100

903 Series Universal .100 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 903-100 - Technical Attributes
Attributes Table
Length: 0.1in
Style: Round
Material: Nylon
Diameter: 0.156in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$43.70
USD
Quantity
Unit Price
1
$0.0448
500
$0.0437
1,500
$0.0425
3,000
$0.0418
10,000+
$0.0395
Product Variant Information section