text.skipToContent text.skipToNavigation

Manufacturer Part #

904-170

904 Series Universal .170 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 904-170 - Technical Attributes
Attributes Table
Length: 0.17in
Style: Round
Material: Nylon
Diameter: 0.063in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$5.16
USD
Quantity
Unit Price
100
$0.0516
500
$0.0503
2,000
$0.0485
4,000
$0.0476
10,000+
$0.0456
Product Variant Information section