text.skipToContent text.skipToNavigation

Manufacturer Part #

1758-2

Brass Ducktile Nickel Plated Ø6.35 x 12.7 mm #6 - 32 Swage Threaded Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1758-2 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,789
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$417.50
USD
Quantity
Unit Price
1
$0.945
30
$0.92
75
$0.895
200
$0.875
400+
$0.835
Product Variant Information section