text.skipToContent text.skipToNavigation

Manufacturer Part #

2209

Ø 0.25 x 0.375 inch 6 - 32 Threaded Hex Aluminum Female Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 2209 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
43,077
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
1
$0.27
100
$0.265
250
$0.26
500
$0.255
1,500+
$0.245
Product Variant Information section