text.skipToContent text.skipToNavigation

Manufacturer Part #

4802

Nylon Male / Female HEX Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 4802 - Technical Attributes
Attributes Table
Length: 0.5in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,695
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$285.00
USD
Quantity
Unit Price
1,000
$0.285
2,000+
$0.275
Product Variant Information section