text.skipToContent text.skipToNavigation

Manufacturer Part #

LAT-31-747-1

LASERTAB® 0.9 x 2" White Polyester Laser Printable Labels 1k/Roll

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady LAT-31-747-1 - Technical Attributes
Attributes Table
Type: Laser
Material: Polyester
Dimension (Inch): H  0.9in x W  2in
Features & Applications

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

LASERTAB® Laser Printable Labels are printable polyester labels for Laser Printers. This material is a UL recognized component and CSA accepted material when printed with designated laser printers. Applications include circuit board and component ID as well as laboratory identification.The LAT-31-747-1 is a Laser Printable Label made of white permanent polyester.  This label is 2.000" wide x .900" high with h a printable area of 2.000" wide x .900" high.

These labels are packages 1,000 labels per roll.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$154.81
USD
Quantity
Unit Price
1
$154.81
2
$152.55
3
$151.24
4
$150.33
5+
$147.44
Product Variant Information section