Manufacturer Part #
THT-5-718-10
THT 0.5 x 1" White Industrial Polyimide Thermal Transfer Labels - 10K/Roll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-5-718-10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Brady THT-5-718-10 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Polyimide |
| Dimension (Inch): | H 0.5in x W 1in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
1+
$1,441.73
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll