text.skipToContent text.skipToNavigation

Manufacturer Part #

CI036C075V048CDX1

100 - 277Vac, 36W, 725; 750mA, 28-48V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Signify North America CI036C075V048CDX1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 36W
Minimum Output Voltage: 28V
Maximum Output Voltage: 48V
Minimum Output Current: 725mA
Maximum Output Current: 750mA
Input Power Factor: 0.9
Efficiency: 86%
Number of Output Channels: 1
Certifications: CSA,cUL,ETL,UL,UL Class P
Driver Class: Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: 0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
576
USA:
576
10
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.24
USD
Quantity
Web Price
1
$12.24
4
$12.09
20
$11.92
40
$11.85
125+
$11.66
Product Variant Information section