DAL50W-0850-56-T in Box by ERP Power | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DAL50W-0850-56-T

100 - 277Vac, 47.6W, 425 - 850mA, 38-56V, [DALI 2], IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ERP Power DAL50W-0850-56-T - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 47.6W
Minimum Output Voltage: 38V
Maximum Output Voltage: 56V
Minimum Output Current: 425mA
Maximum Output Current: 850mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,FCC,UL,UL Class P
Driver Class: Class II,Class 2,SELV
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: DALI 2
Minimum Dimming Level: 1%
Is Dim to Off: True
Features & Applications
Programming tool required, part number "NFC_WAND"
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,275.00
USD
Quantity
Unit Price
1
$29.97
3
$29.54
5
$29.34
15
$28.92
25+
$28.55
Product Variant Information section