text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-030S105DT

100 - 277Vac, 30W, 55 - 1050mA, 17-54V, 0-10V, PWM..., IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Inventronics EUM-030S105DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 30W
Minimum Output Voltage: 17V
Maximum Output Voltage: 54V
Minimum Output Current: 55mA
Maximum Output Current: 1050mA
Efficiency: 87%
IP Rating: IP67
Dimming Control: PWM,0-10V
Pricing Section
Global Stock:
90
USA:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.00
USD
Quantity
Unit Price
1
$17.00
3
$16.79
10
$16.56
20
$16.43
40+
$16.19
Product Variant Information section