
Manufacturer Part #
EUM-240S350DT
100 - 277Vac, 240W, 215 - 3500mA, 35-111V, [0-10V, PWM...], IP67 LED Driver
Product Specification Section
Inventronics EUM-240S350DT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inventronics EUM-240S350DT - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 240W |
Minimum Output Voltage: | 35V |
Maximum Output Voltage: | 111V |
Minimum Output Current: | 215mA |
Maximum Output Current: | 3500mA |
Input Power Factor: | 0.99 |
Efficiency: | 93% |
Number of Output Channels: | 1 |
Certifications: | CE,cUL,FCC,KS,UL,UL Class P |
Driver Class: | Class I,Class 1,SELV |
IP Rating: | IP67 - Outdoor Lighting Rating |
Dimming Control: | PWM,Timer,0-10V |
Minimum Dimming Level: | 10% |
Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$35.39
3
$34.84
5
$34.58
10
$34.24
20+
$33.70
Product Variant Information section
Available Packaging
Package Qty:
20 per Box