text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-100H-48B

100 - 240Vac, 96W, 2000mA, 24-48V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-100H-48B - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 96W
Minimum Output Voltage: 24V
Maximum Output Voltage: 48V
Minimum Output Current: 2000mA
Maximum Output Current: 2000mA
Input Power Factor: 0.9
Efficiency: 93.5%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,KC,PSE,TUV,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.05
USD
Quantity
Unit Price
1
$58.05
2
$57.40
4
$56.76
5
$56.55
15+
$55.29
Product Variant Information section