text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-480H-54A

100 - 277Vac, 480W, 4400 - 8900mA, 24-48V, IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-480H-54A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 480W
Minimum Output Voltage: 24kV
Maximum Output Voltage: 48V
Minimum Output Current: 4400mA
Maximum Output Current: 8900mA
Input Power Factor: 0.98
Efficiency: 95%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$176.20
USD
Quantity
Unit Price
1
$176.20
2
$173.63
3
$172.15
4
$171.10
5+
$167.81
Product Variant Information section