Manufacturer Part #
NPF-60D-48
100 - 277Vac, 60W, 1250mA, 28.8-48V, [0-10V, PWM...], IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL NPF-60D-48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL NPF-60D-48 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 60W |
| Minimum Output Voltage: | 28.8V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 1250mA |
| Maximum Output Current: | 1250mA |
| Input Power Factor: | 0.92 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CE,cUL,ENEC,UL |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Potentiometer,PWM,0-10V |
| Minimum Dimming Level: | 6% |
| Is Dim to Off: | True |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$31.45
3
$31.00
5
$30.79
15
$30.35
25+
$29.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Box