text.skipToContent text.skipToNavigation

Manufacturer Part #

RSLP070-24

100 - 277Vac, 72W, 24V, IP64 LED Driver

ECAD Model:
Mfr. Name: Enedo
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Enedo RSLP070-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 72W
Output Voltage: 24V
Input Power Factor: 0.9
Efficiency: 87%
Certifications: CE,CSA,cUL,ENEC,UL
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Mounting Method: Screw Mount
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.45
USD
Quantity
Unit Price
1
$42.45
3
$41.75
4
$41.57
10
$41.00
15+
$40.43
Product Variant Information section