Manufacturer Part #
MCP6V96UT-E/LTY
single, zero-drift op-amp, E-temp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Package Style:TSSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MCP6V96UT-E/LTY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6V96UT-E/LTY - Technical Attributes
Attributes Table
| Amplifier Type: | Zero Drift |
| No of Channels: | 1 |
| Slew Rate-Nom: | 9.5V/µs |
| Input Offset Voltage-Max: | 25µV |
| Gain Bandwidth Product: | 10MHz |
| Average Bias Current-Max: | 50pA |
| Supply Voltage: | 2.4V to 5.5V |
| Common Mode Rejection Ratio: | 140dB |
| Supply Current: | 1.1mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 137dB |
| Operating Temp Range: | -40°C to +125°C |
| Phase Margin: | 60° |
| Output Current: | 40mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
50
$1.13
200
$1.12
750
$1.10
2,000
$1.09
5,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
50 per
Package Style:
TSSOP-5
Mounting Method:
Surface Mount