
Manufacturer Part #
NJW1159V-TE1
NJW1159 Series 2 Channel 7.5 V Electronic Volume Surface Mount - SSOP-16
Product Specification Section
Nisshinbo Micro Devices NJW1159V-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJW1159V-TE1 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Gain Bandwidth Product: | 400Hz to 30000Hz |
Gain: | 1dB |
Supply Voltage-Max: | 7.5V |
Output Power: | 300mW |
Package Style: | SSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-16
Mounting Method:
Surface Mount