text.skipToContent text.skipToNavigation

Manufacturer Part #

HV56264T-E/AKA-VAO

General Purpose Amplifier 4 Circuit 60-TFBGA (6x6)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Microchip HV56264T-E/AKA-VAO - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
3dB Bandwidth-Min: 150kHz
Slew Rate-Nom: 11V/µs
Supply Voltage: 4.5V to 5.5V
Supply Current: 6.6mA
Power Supply Rejection Ratio: 40dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 40dB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.50
USD
Quantity
Unit Price
1
$10.50
5
$10.37
25
$10.24
75
$10.16
200+
$10.00
Product Variant Information section