text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904YST

LM2904 Series 30 V 1.1 MHz General Purpose SMT Operational Amplifier - MiniSO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
STMicroelectronics LM2904YST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 0.7mA
Output Type: Push Pull
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 40dB
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$880.00
USD
Quantity
Unit Price
4,000
$0.22
8,000+
$0.215
Product Variant Information section