text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV822IDT

LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
STMicroelectronics LMV822IDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 3500µV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LMV822IDT is a 5.5 V supply voltage and 5.5 MHz gain bandwidth general purpose operational amplifier, available in surface mount SOIC-8 package.

The wide temperature range, high ESD tolerance, and automotive grade qualification make them particularly suitable for use in harsh automotive applications.

Features and Benefits:

  • Low power consumption: 400 μA max at 5 V
  • Low power shutdown mode: 50 nA max
  • Low offset voltage: 0.8 mV max at 25°C
  • Tiny packages
  • Extended temperature range: -40°C to +125°C
  • Low supply voltage: 2.5 V - 5.5 V
  • Gain bandwidth product: 5.5 MHz
  • Automotive qualification
  • Longer lifetime in battery-powered applications
  • Higher accuracy without calibration
  • Smaller form factor than equivalent competitor devices
  • Application performances guaranteed over wide temperature range

Applications:

  • Battery-powered applications
  • Portable devices
  • Automotive signal conditioning
  • Active filtering
  • Medical instrumentation
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
7,500
$0.36
10,000+
$0.355
Product Variant Information section