Manufacturer Part #
MCP6476T-E/LT
1 Circuits 5.5 V 140 µA 3 MHz Rail-to-Rail General Purpose Amplifier - SC-70-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:TSSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2135 | ||||||||||
Product Specification Section
Microchip MCP6476T-E/LT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6476T-E/LT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 3MHz |
| Slew Rate-Nom: | 3.2V/µs |
| Input Offset Voltage-Max: | 1.6mV |
| Gain Bandwidth Product: | 3MHz |
| Supply Voltage: | 1.8V to 5.5V |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 95dB |
| Operating Temp Range: | -40°C to +125°C |
| Phase Margin: | 65° |
| Output Current: | 30mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8
USA:
8
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.225
15
$0.215
75
$0.205
300
$0.198
1,500+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
TSSOP-5
Mounting Method:
Surface Mount