text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6N11T-001E/MNY

MCP6N11 Series 5.5 V 500 kHz Rail to Rail Instrumentation Amplifier - TDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6N11T-001E/MNY - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 9V/µs
Input Offset Voltage-Max: 3mV
Package Style:  TDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,300
Factory Lead Time:
8 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$4,884.00
USD
Quantity
Unit Price
3,300+
$1.48
Product Variant Information section