Manufacturer Part #
NE5517DR2G
NE5517 Series 44 V 2 MHz Dual Operational Transconductance Amplifier - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2512 | ||||||||||
onsemi NE5517DR2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi NE5517DR2G - Technical Attributes
| No of Channels: | 2 |
| Slew Rate-Nom: | 50V/µs |
| Input Offset Voltage-Max: | 400µV |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The NE5517DR2G is Dual Operational Transconductance Amplifier.
The AU5517 and NE5517 contain two current-controlled transconductance amplifiers, each with a differential input and push-pull output. The AU5517/NE5517 offers significant design and performance advantages over similar devices for all types of programmable gain applications. Circuit performance is enhanced through the use of linearizing diodes at the inputs which enable a 10 dB signal-to-noise improvement referenced to 0.5% THD. The AU5517/NE5517 is suited for a wide variety of industrial and consumer applications. Constant impedance buffers on the chip allow general use of the AU5517/NE5517. These buffers are made of Darlington transistors and a biasing network that virtually eliminate the change of offset voltage due to a burst in the bias current IABC, hence eliminating the audible noise that could otherwise be heard in high quality audio applications.
Key Features:
- Constant Impedance Buffers.
- Delta VBE of Buffer is Constant with Amplifier Ibias Change.
- Excellent Matching Between Amplifiers.
- Linearizing Diodes.
- High Output Signal-to-Noise Ratio.
- Pb-Free Packages are Available.
Applications:
- Multiplexers
- Timers
- Electronic Music Synthesizers
- DolbyE HX Systems
- Current-controlled Amplifiers, Filters
- Current-controlled Oscillators, Impedances
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount