Manufacturer Part #
TS921ID
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount -SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Std. Mfr. Pkg Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TS921ID - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TS921ID - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Slew Rate-Nom: | 1.3V/µs |
| Input Offset Voltage-Max: | 3mV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$1.23
Product Variant Information section
Available Packaging
Package Qty:
2000 per Std. Mfr. Pkg
Package Style:
SOIC-8
Mounting Method:
Surface Mount