text.skipToContent text.skipToNavigation

Référence fabricant

TS9222IYPT

HIgh precision high stability dual and quad operational amplifiers

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2222
Product Specification Section
STMicroelectronics TS9222IYPT - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 500µV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 55nA
Supply Voltage: 2.7V to 12V
Common Mode Rejection Ratio: 85dB
Supply Current: 0.9mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 63°
Low Noise: 9nV/√Hz
Output Current: 80mA
Style d'emballage :  TSSOP-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
40
États-Unis:
40
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
1,01 $
USD
Quantité
Prix unitaire
1
$1.01
15
$0.945
100
$0.905
400
$0.88
2 000+
$0.835
Product Variant Information section