text.skipToContent text.skipToNavigation

Manufacturer Part #

TS922IYDT

TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
STMicroelectronics TS922IYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1.3V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 4MHz
Average Bias Current-Max: 15nA
Supply Voltage: 2.7V to 12V
Supply Current: 2mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 80mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany:
10,000
27,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$925.00
USD
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
10,000
$0.36
12,500+
$0.355
Product Variant Information section