Manufacturer Part #
TS954IYPT
Real input & output rail to rail / low distortion (0.01%)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2222 | ||||||||||
Product Specification Section
STMicroelectronics TS954IYPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS954IYPT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 4 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 6mV |
| Gain Bandwidth Product: | 3MHz |
| Average Bias Current-Max: | 35nA |
| Supply Voltage: | 2.7V to 12V |
| Common Mode Rejection Ratio: | 50dB |
| Supply Current: | 950µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 60dB |
| Operating Temp Range: | -40°C to +125°C |
| Output Current: | 10mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
127
USA:
127
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.67
15
$2.43
75
$2.29
250
$2.18
1,250+
$2.04
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-14
Mounting Method:
Surface Mount