text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB181IYDT

Very high accuracy (20 #181V) automotive grade, zero drift,3 MHz,36 V op amp

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSB181IYDT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 1.7V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 500pA
Supply Voltage: 4V to 36V
Common Mode Rejection Ratio: 150dB
Supply Current: 670µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 138dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 145dB
Phase Margin: 54°
Low Noise: 24nV/√Hz
Output Current: 27mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,612.50
USD
Quantity
Unit Price
2,500
$0.645
5,000
$0.635
7,500
$0.63
12,500+
$0.615
Product Variant Information section