text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB182IST

TSB182 Series 36 V 3 MHz Zero Drift Dual Operational Amplifier - MiniSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSB182IST - Technical Attributes
Attributes Table
Amplifier Type: Chopper
No of Channels: 2
Slew Rate-Nom: 1.7V/µs
Input Offset Voltage-Max: 20µV
Gain Bandwidth Product: 3MHz
Supply Voltage: 4V to 36V
Common Mode Rejection Ratio: 105dB
Supply Current: 670µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 27mA
Moisture Sensitivity Level: 3
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,220.00
USD
Quantity
Unit Price
4,000+
$0.805
Product Variant Information section