text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB611IYLT

TSB611 Series 2.7 to 36 V SMT Rail to Rail Operational Amplifier - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSB611IYLT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.2V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 560kHz
Average Bias Current-Max: 10nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 130dB
Supply Current: 103µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 124dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 120dB
Phase Margin: 58°
Low Noise: 28nV/√Hz
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,125.00
USD
Quantity
Unit Price
1
$0.45
15
$0.42
75
$0.405
300
$0.395
1,500+
$0.375
Product Variant Information section