text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB952IDT

Operational Amplifiers - Op Amps High bandwidth (52 MHz), rail-to-rail output,

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2327
Product Specification Section
STMicroelectronics TSB952IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 52MHz
Average Bias Current-Max: 6pA
Supply Voltage: 4.5V to 36V
Common Mode Rejection Ratio: 80dB
Supply Current: 2.3mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 46mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
Cost Per Unit
$5.29
Unit Price:
$1.79 USD Each
Total
$10.58
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.