Manufacturer Part #
TSC200IST
Current Sense Amplifiers High voltage, current sense amplifier with open drain c
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Cut Tape Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2247 | ||||||||||
Product Specification Section
STMicroelectronics TSC200IST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC200IST - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| Slew Rate-Nom: | 7V/µs |
| Input Offset Voltage-Max: | 100µV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 500nA |
| Supply Voltage: | 2.7V to 18V |
| Common Mode Rejection Ratio: | 110dB |
| Supply Current: | 840µA |
| Output Type: | Open Drain |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
28
USA:
28
Product Variant Information section
Available Packaging
Package Qty:
4000 per Cut Tape
Package Style:
TSSOP-8
Mounting Method:
Surface Mount