text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC2011HYDT

5.5 V 1.5 mA High Voltage Precision Bidirectional Current Sense Amplifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSC2011HYDT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 620kHz
Slew Rate-Nom: 3.9V/µs
Input Offset Voltage-Max: 500µV
Average Bias Current-Max: 600µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 115dB
Supply Current: 1.5mA
Output Type: Push Pull
Operating Temp Range: -40°C to +150°C
Output Current: 25mA to 50mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,625.00
USD
Quantity
Unit Price
2,500+
$1.85