Manufacturer Part #
TSC210IYCT
TSC210 Series 1 Channel 25 kHz 2.7 to 26 V Current Sense Amplifier SC-70-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SC-70-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2110 | ||||||||||
Product Specification Section
STMicroelectronics TSC210IYCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC210IYCT - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.2V/µs |
| Input Offset Voltage-Max: | 35µV |
| Gain Bandwidth Product: | 25kHz |
| Average Bias Current-Max: | 35µA |
| Supply Voltage: | 2.7V to 26V |
| Common Mode Rejection Ratio: | 140dB |
| Supply Current: | 65µA |
| Output Type: | Push Pull |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SC-70-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SC-70-6
Mounting Method:
Surface Mount