TSC213IYQT in Cut Tape by STMicroelectronics | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC213IYQT

26 V 100 kHz 100 µV Single zero-drift SMT Current Sensing Amplifier - QFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
STMicroelectronics TSC213IYQT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 100kHz
Slew Rate-Nom: 0.85V/µs
Input Offset Voltage-Max: 100µV
Average Bias Current-Max: 35µA
Supply Voltage: 2.7V to 26V
Common Mode Rejection Ratio: 120dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 33.98dB
Low Noise: 38nV/√Hz
Package Style:  QFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.76
USD
Quantity
Unit Price
1
$1.76
15
$1.60
75
$1.51
300
$1.44
1,500+
$1.34