Manufacturer Part #
TSC213IYQT
26 V 100 kHz 100 µV Single zero-drift SMT Current Sensing Amplifier - QFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSC213IYQT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC213IYQT - Technical Attributes
Attributes Table
| Amplifier Type: | Current Sense |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 100kHz |
| Slew Rate-Nom: | 0.85V/µs |
| Input Offset Voltage-Max: | 100µV |
| Average Bias Current-Max: | 35µA |
| Supply Voltage: | 2.7V to 26V |
| Common Mode Rejection Ratio: | 120dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 33.98dB |
| Low Noise: | 38nV/√Hz |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount