Manufacturer Part #
TSH82IPT
IC OPAMP GP 65MHZ RRO 8TSSOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1448 | ||||||||||
Product Specification Section
STMicroelectronics TSH82IPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TSH82IPT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 118V/µs |
| Input Offset Voltage-Max: | 800µV |
| Gain Bandwidth Product: | 65MHz |
| Average Bias Current-Max: | 6µA |
| Supply Voltage: | 4.5V to 12V |
| Common Mode Rejection Ratio: | 72dB |
| Supply Current: | 21mA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount