text.skipToContent text.skipToNavigation

Manufacturer Part #

TSL6801RICT

STMicroelectronics Nanopower 600nA, rail-to-rail, 5V cost-effective Op amp

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2429
Product Specification Section
STMicroelectronics TSL6801RICT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 3V/ms
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 8kHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.5V to 5.5V
Common Mode Rejection Ratio: 80dB
Supply Current: 0.6µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 115dB
Phase Margin: 50°
Low Noise: 240nV/√Hz
Output Current: 10mA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
Cost Per Unit
$4.275
Unit Price:
$0.775 USD Each
Total
$8.55
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.