text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV772IYDT

High bandwidth (20 MHz) low offset (200 µV) rail-to-rail 5V Op amp

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSV772IYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 13V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 20MHz
Average Bias Current-Max: 2pA
Supply Voltage: 2V to 5.5V
Supply Current: 1.9mA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 65mA
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,550.00
USD
Quantity
Unit Price
1
$0.745
15
$0.70
75
$0.675
250
$0.655
1,250+
$0.62