text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV994IYDT

Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
STMicroelectronics TSV994IYDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 20MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 820µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.83
USD
Quantity
Unit Price
1
$0.83
15
$0.775
75
$0.75
250
$0.73
1,250+
$0.69
Product Variant Information section