text.skipToContent text.skipToNavigation

Manufacturer Part #

TSZ121IYCT

5.5 V 31 µA 400 kHz SMT Very High Accuracy Operational Amplifier - SC-70-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSZ121IYCT - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 0.19V/µs
Input Offset Voltage-Max: 1µV
Gain Bandwidth Product: 400kHz
Average Bias Current-Max: 70pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 122dB
Supply Current: 31µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,305.00
USD
Quantity
Unit Price
3,000
$0.435
6,000+
$0.425
Product Variant Information section