text.skipToContent text.skipToNavigation

Manufacturer Part #

UA748IDT

IC OPAMP GP 1MHZ 8SO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1437
Product Specification Section
STMicroelectronics UA748IDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 700µV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 75nA
Supply Voltage: -5V to -15V
Common Mode Rejection Ratio: 80dB
Supply Current: 1.8mA
Operating Temp Range: -40°C to +105°C
Output Current: 30mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,125.00
USD
Quantity
Unit Price
2,500+
$0.85
Product Variant Information section