Manufacturer Part #
HA9P2556-9Z
Wideband 57 MHz Four Quadrant Voltage Output Analog Multiplier - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas HA9P2556-9Z - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Gain Bandwidth-Nom: | 57MHz |
| Slew Rate-Nom: | 450V/µs |
| Supply Voltage-Max: | 17.5V |
| Input Offset Voltage-Max: | 15mV |
| Gain: | 0.1dB |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$38.17
4
$37.66
15
$37.18
30
$36.93
75+
$36.35
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount