text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1630V-E/MS

MCP1630 Series 3.5 MHz High-Speed Microcontroller Pulse Width Modulator-MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1630V-E/MS - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 3.5MHz
Supply Voltage-Max: 5.5V
Input Offset Voltage-Max: 4mV
Gain: 95dB
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MCP1630V-E/MS is a high-speed Pulse Width Modulator (PWM) used to develop intelligent power systems. When used with a microcontroller unit (MCU), the MCP1630V will control the power system duty cycle to provide output voltage or current regulation.

The MCU can be used to adjust output voltage or current, switching frequency, maximum duty cycle and other features that make the power system more intelligent. Typical applications include smart battery chargers, intelligent power systems, brick dc/dc converters, ac  power-factor correction, multiple output power supplies, multi-phase power supplies and more.

Features:

  • High-Speed PWM Operation (12 ns Current Sense to Output Delay)
  • Operating Temperature Range: -40°C to +125°C
  • Precise Peak Current Limit (±5%) (MCP1630)
  • Voltage Mode and Average Current Mode Control(MCP1630V)
  • CMOS Output Driver (drives MOSFET driver or low-side N-channel MOSFET directly)
  • External Oscillator Input (from PICmicro® Microcontroller (MCU))
  • External Voltage Reference Input
  • Peak Current Mode Operation > 1 MHz
  • Low Operating Current: 2.8 mA (typ.)
  • Fast Output Rise and Fall Times: 5.9 ns and 6.2 ns
  • Undervoltage Lockout (UVLO) Protection
  • Output Short Circuit Protection
  • Overtemperature Protection

Applications:

  • Intelligent Power Systems
  • Smart Battery Charger Applications
  • Multiple Output/Multiple Phase Converters
  • Output Voltage Calibration
  • AC Power Factor Correction
  • VID Capability (programmed and calibrated by PICmicro® microcontroller)
  • Buck/Boost/Buck-Boost/SEPIC/Flyback/Isolated Converters
  • Parallel Power Supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$492.00
USD
Quantity
Unit Price
100
$1.24
300
$1.23
500
$1.22
1,500
$1.21
2,500+
$1.19
Product Variant Information section