Manufacturer Part #
NJM2115M-TE1
Dual Operational Low Voltage Power Amplifier - DMP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Package Style:DMP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJM2115M-TE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nisshinbo Micro Devices NJM2115M-TE1 - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 4V/ns |
| Input Offset Voltage-Max: | 6mV |
| Package Style: | DMP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.415
4,000
$0.41
6,000
$0.405
8,000
$0.40
10,000+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
DMP-8
Mounting Method:
Surface Mount