text.skipToContent text.skipToNavigation

Manufacturer Part #

DG2735ADN-T1-GE4

Low Voltage, 0.6 Ω, Dual SPDT Analog Switch

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG2735ADN-T1-GE4 - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPDT
Supply Current: 1µA
ON Resistance: 0.25Ω
Supply Voltage: 1.65V to 5.5V
Break-Before-Make-Time: 15ns
Input Capacitance: 6pF
Crosstalk: -90dB
Off-Isolation: -70dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$2,370.00
USD
Quantity
Unit Price
3,000
$0.40
6,000
$0.395
9,000+
$0.39
Product Variant Information section