text.skipToContent text.skipToNavigation

Manufacturer Part #

DG412DVZ

DG412 Series SPST 44 V 25 Ohm Precision Monolithic CMOS Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas DG412DVZ - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 1.0E-4µA
ON Resistance: 25Ω
Supply Voltage: 5V to 44V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1920
Multiple Of:
960
Total
$2,668.80
USD
Quantity
Unit Price
960
$1.41
1,920
$1.39
2,880+
$1.38
Product Variant Information section