text.skipToContent text.skipToNavigation

Manufacturer Part #

DG451EY-T1-E3

DG451 Series SPST 44 V 4 Ohm SMT High Voltage CMOS Analog Switch - SOIC-16N

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG451EY-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 0.001µA
ON Resistance:
Supply Voltage: 44V
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,100.00
USD
Quantity
Unit Price
2,500+
$2.04
Product Variant Information section