text.skipToContent text.skipToNavigation

Manufacturer Part #

FSA553UCX

Dual SPST Depletion Mode Audio Switch with Negative Swing

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
onsemi FSA553UCX - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
ON Resistance: 800mΩ
Supply Voltage: 1.5V to 3V
Input Capacitance: 21pF
Crosstalk: 100dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  WLCSP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,680.00
USD
Quantity
Unit Price
3,000+
$0.56
Product Variant Information section